


DT06-2S-FP02 | |
|---|---|
DigiKey Part Number | DT06-2S-FP02-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-FP02 |
Description | CONN PLUG HSG 2POS ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-FP02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.16000 | RM21.16 |
| 10 | RM17.98200 | RM179.82 |
| 25 | RM16.85520 | RM421.38 |
| 50 | RM16.05000 | RM802.50 |
| 100 | RM15.28370 | RM1,528.37 |
| 250 | RM14.32696 | RM3,581.74 |
| 500 | RM13.64328 | RM6,821.64 |
| 1,000 | RM12.99258 | RM12,992.58 |
| 2,500 | RM12.18008 | RM30,450.20 |
| Unit Price without VAT: | RM21.16000 |
|---|---|
| Unit Price with VAT: | RM23.27600 |







