12 Position Rectangular Housing Connector Plug Brown 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM06-12SD-E003

DigiKey Part Number
1734-DTM06-12SD-E003-ND
Manufacturer
Manufacturer Product Number
DTM06-12SD-E003
Description
PLG, 12P, BRN, N, CAP, D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Brown 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTM06-12SD-E003 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.280" (7.10mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Brown
Contact Type
Female Socket
Features
IP68, IP6K9K
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch
0.165" (4.20mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM14.34000RM14.34
10RM12.20200RM122.02
25RM11.43560RM285.89
50RM10.88860RM544.43
100RM10.36890RM1,036.89
250RM9.71936RM2,429.84
500RM9.25554RM4,627.77
1,000RM8.81398RM8,813.98
2,500RM8.26268RM20,656.70
Manufacturers Standard Package
Unit Price without VAT:RM14.34000
Unit Price with VAT:RM15.77400