


DTMH04-3PA | |
|---|---|
DigiKey Part Number | 1734-DTMH04-3PA-ND |
Manufacturer | |
Manufacturer Product Number | DTMH04-3PA |
Description | REC, 3P, BLK, N, HI TEMP, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTMH04-3PA Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.22000 | RM17.22 |
| 10 | RM14.62900 | RM146.29 |
| 25 | RM13.71120 | RM342.78 |
| 50 | RM13.05560 | RM652.78 |
| 100 | RM12.43230 | RM1,243.23 |
| 250 | RM11.65388 | RM2,913.47 |
| 500 | RM11.09780 | RM5,548.90 |
| 1,000 | RM10.56846 | RM10,568.46 |
| 3,000 | RM9.78101 | RM29,343.03 |
| Unit Price without VAT: | RM17.22000 |
|---|---|
| Unit Price with VAT: | RM18.94200 |


