
K1126327 | |
|---|---|
DigiKey Part Number | 1734-K1126327-ND |
Manufacturer | |
Manufacturer Product Number | K1126327 |
Description | RELAY 29-121-12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1126327 Models |
Category | Features Diode |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 35 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 120 A | Relay Type |
Coil Current 350 mA | Coil Resistance 80 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,114.00000 | RM1,114.00 |
| 10 | RM991.80400 | RM9,918.04 |
| 25 | RM946.93800 | RM23,673.45 |
| Unit Price without VAT: | RM1,114.00000 |
|---|---|
| Unit Price with VAT: | RM1,225.40000 |


