
M39029/32-247 | |
|---|---|
DigiKey Part Number | 2266-M39029/32-247-ND |
Manufacturer | |
Manufacturer Product Number | M39029/32-247 |
Description | CONTACT SKT CRIMP 16-20AWG |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM7.36775 | RM294.71 |
| 280 | RM6.30400 | RM1,765.12 |
| 560 | RM5.94939 | RM3,331.66 |
| 1,120 | RM5.63420 | RM6,310.30 |
| Unit Price without VAT: | RM7.36775 |
|---|---|
| Unit Price with VAT: | RM8.10453 |



