
M39029/5-118 | |
|---|---|
DigiKey Part Number | 2266-M39029/5-118-ND |
Manufacturer | |
Manufacturer Product Number | M39029/5-118 |
Description | M39029/5-118 |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Gold |
Category | Wire Gauge or Range - mm² 2.0 ~ 3.0mm² |
Manufacturer TE Connectivity Deutsch Connectors | Contact Termination Crimp |
Packaging Retail Package | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Socket | Grade Military |
Contact Size 12 | Qualification MIL-C-39029 |
Wire Gauge or Range - AWG 12-14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM5.94940 | RM297.47 |
| 250 | RM5.75240 | RM1,438.10 |
| 1,100 | RM5.51600 | RM6,067.60 |
| 2,700 | RM5.27960 | RM14,254.92 |
| 8,300 | RM5.08260 | RM42,185.58 |
| Unit Price without VAT: | RM5.94940 |
|---|---|
| Unit Price with VAT: | RM6.54434 |

