Image for MS3476W12-10S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476W12-10S

DigiKey Part Number
2266-MS3476W12-10S-1508-ND
Manufacturer
Manufacturer Product Number
MS3476W12-10S
Description
CONN PLUG FMALE 10POS GOLD CRIMP
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Discontinued at DigiKey
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
10
Ingress Protection
Environment Resistant
Grade
Military
Current Rating (Amps)
7.5A
Qualification
MIL-DTL-26482 G Series II
Operating Temperature
-55°C ~ 200°C
Shell Size - Insert
12-10
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Insert Material
Plastic
Termination
Crimp
Applications
Aviation, Automotive, Military
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM268.94000RM268.94
5RM263.98000RM1,319.90
10RM259.01600RM2,590.16
19RM253.97263RM4,825.48
Unit Price without VAT:RM268.94000
Unit Price with VAT:RM295.83400