
2320934-1 | |
|---|---|
DigiKey Part Number | 1734-2320934-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320934-1 |
Description | CONN PLUG HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.209" (5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.209" (5.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.92000 | RM20.92 |
| 22 | RM16.82000 | RM370.04 |
| 44 | RM16.01705 | RM704.75 |
| 66 | RM15.56545 | RM1,027.32 |
| 110 | RM15.01391 | RM1,651.53 |
| 264 | RM14.11473 | RM3,726.29 |
| 506 | RM13.48180 | RM6,821.79 |
| 1,012 | RM12.83872 | RM12,992.78 |
| 2,508 | RM12.04335 | RM30,204.72 |
| Unit Price without VAT: | RM20.92000 |
|---|---|
| Unit Price with VAT: | RM23.01200 |

