Parametric Equivalent

2416070-3 | |
|---|---|
DigiKey Part Number | 1734-2416070-3-ND |
Manufacturer | |
Manufacturer Product Number | 2416070-3 |
Description | 3POS,DIA 4MM,HDR ASSY,90DEG,COD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | RM16.00764 | RM4,482.14 |
| Unit Price without VAT: | RM16.00764 |
|---|---|
| Unit Price with VAT: | RM17.60840 |


