2600046-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: RM9.29534

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: RM9.85197

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: RM9.85197

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 1,337
Unit Price: RM24.82000
Datasheet
Image for 2600046-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2600046-3

DigiKey Part Number
1734-2600046-3-ND
Manufacturer
Manufacturer Product Number
2600046-3
Description
CONN RCPT HSG 18POS 4.66MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.183" (4.66mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.183" (4.66mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Retainer, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
9,000RM9.85197RM88,667.73
Unit Price without VAT:RM9.85197
Unit Price with VAT:RM10.83717