Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-967627-1 | |
|---|---|
DigiKey Part Number | 1734-5-967627-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-967627-1 |
Description | FLA-STE-GEH2,8 12P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-967627-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM5.86886 | RM5,575.42 |
| Unit Price without VAT: | RM5.86886 |
|---|---|
| Unit Price with VAT: | RM6.45575 |





