12 Position Rectangular Housing Connector Receptacle Gray 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Gray 0.359" (9.12mm)
DT04-12PA-LE03
DT04-12PA-LE03

DT04-12PA-LE03

DigiKey Part Number
1734-DT04-12PA-LE03-ND
Manufacturer
Manufacturer Product Number
DT04-12PA-LE03
Description
REC, 12P, GRY, N, CAP, FLANGE, A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Gray 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PA-LE03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.175" (4.45mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Pitch
0.359" (9.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM83.46000RM83.46
10RM70.92600RM709.26
25RM66.48480RM1,662.12
50RM63.31220RM3,165.61
100RM60.29160RM6,029.16
250RM56.52056RM14,130.14
500RM53.82610RM26,913.05
Manufacturers Standard Package
Unit Price without VAT:RM83.46000
Unit Price with VAT:RM91.80600