
1SNG602003R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG602003R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG602003R0000 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 10 | RM6.61900 | RM66.19 |
| 25 | RM6.20320 | RM155.08 |
| 50 | RM5.90600 | RM295.30 |
| 100 | RM5.62400 | RM562.40 |
| 250 | RM5.27156 | RM1,317.89 |
| 500 | RM5.01980 | RM2,509.90 |
| 1,000 | RM4.78024 | RM4,780.24 |
| 2,500 | RM4.48112 | RM11,202.80 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

