Cable Gland Brass, Nickel Plated M50x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG602055R0000

DigiKey Part Number
2109-1SNG602055R0000-ND
Manufacturer
Manufacturer Product Number
1SNG602055R0000
Description
CABLE GLAND 27-38MM M50 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M50x1.5 Silver
Datasheet
 Datasheet
EDA/CAD Models
1SNG602055R0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M50x1.5
Manufacturer
TE Connectivity ENTRELEC
Thread Length
2.043" (51.90mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Includes
Seal
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
1.063" (27.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
1.496" (38.00mm)
Operating Temperature
-20°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM111.15000RM111.15
10RM94.46500RM944.65
25RM88.54920RM2,213.73
50RM84.32380RM4,216.19
100RM80.30190RM8,030.19
250RM75.27984RM18,819.96
500RM71.69224RM35,846.12
Unit Price without VAT:RM111.15000
Unit Price with VAT:RM122.26500