Connector Label, Snap In For SNK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK168091R0000

DigiKey Part Number
2109-1SNK168091R0000-ND
Manufacturer
Manufacturer Product Number
1SNK168091R0000
Description
SNK PRE-PRINTED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For SNK Series
Datasheet
 Datasheet
EDA/CAD Models
1SNK168091R0000 Models
Product Attributes
Filter Similar Products
Category
Legend
PE
Manufacturer
TE Connectivity ENTRELEC
Pitch
0.315" (8.00mm)
Series
For Use With/Related Products
SNK Series
Packaging
Box
Color
White
Part Status
Active
Base Product Number
Type
Label, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM70.19000RM70.19
10RM50.03900RM500.39
25RM44.55120RM1,113.78
50RM41.27200RM2,063.60
100RM38.63770RM3,863.77
250RM35.97628RM8,994.07
500RM34.46138RM17,230.69
1,000RM33.28381RM33,283.81
Unit Price without VAT:RM70.19000
Unit Price with VAT:RM77.20900

Other Suppliers on DigiKey

148In Stock
Ships from WEC