Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK706412R0000

DigiKey Part Number
2109-1SNK706412R0000-ND
Manufacturer
Manufacturer Product Number
1SNK706412R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK706412R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
500V
Current - UL
16 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED Indicator
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM66.90000RM66.90
10RM47.66600RM476.66
25RM42.41000RM1,060.25
50RM39.26440RM1,963.22
100RM36.73620RM3,673.62
250RM34.17964RM8,544.91
500RM32.72390RM16,361.95
1,000RM31.59179RM31,591.79
Manufacturers Standard Package
Unit Price without VAT:RM66.90000
Unit Price with VAT:RM73.59000