Terminal Block Connector 3 Position Feed Through Gray 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 8-24 AWG
1SNK708011R0000
1SNK708011R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK708011R0000

DigiKey Part Number
2109-1SNK708011R0000-ND
Manufacturer
Manufacturer Product Number
1SNK708011R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK708011R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM15.48000RM15.48
10RM11.02000RM110.20
25RM9.63880RM240.97
50RM8.77360RM438.68
100RM8.05690RM805.69
250RM7.31076RM1,827.69
500RM6.87616RM3,438.08
1,000RM6.53315RM6,533.15
5,000RM5.99986RM29,999.30
Manufacturers Standard Package
Unit Price without VAT:RM15.48000
Unit Price with VAT:RM17.02800