




1SNK710020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK710020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK710020R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK710020R0000 Models |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 55 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 15mm |
Termination Style Push In, Spring | Base Product Number |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.43000 | RM26.43 |
| 20 | RM16.98900 | RM339.78 |
| 40 | RM15.50475 | RM620.19 |
| 60 | RM14.75917 | RM885.55 |
| 100 | RM13.93960 | RM1,393.96 |
| 260 | RM12.71977 | RM3,307.14 |
| 500 | RM12.08336 | RM6,041.68 |
| 1,000 | RM11.55039 | RM11,550.39 |
| Unit Price without VAT: | RM26.43000 |
|---|---|
| Unit Price with VAT: | RM29.07300 |

