




1SNK710063R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK710063R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK710063R0000 |
Description | POW SNK PI-SPRING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK710063R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | - | |
Current - UL | 55 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.87000 | RM39.87 |
| 20 | RM25.72800 | RM514.56 |
| 40 | RM23.59575 | RM943.83 |
| 60 | RM22.53350 | RM1,352.01 |
| 100 | RM21.37210 | RM2,137.21 |
| 260 | RM19.65635 | RM5,110.65 |
| 500 | RM18.76724 | RM9,383.62 |
| 1,000 | RM18.02585 | RM18,025.85 |
| Unit Price without VAT: | RM39.87000 |
|---|---|
| Unit Price with VAT: | RM43.85700 |

