
1SNK900641R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK900641R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900641R0000 |
Description | COMMON ACCESSORIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Length - Blade | - | |
Length - Overall | 3.94" (100.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM199.21000 | RM199.21 |
| 10 | RM145.31900 | RM1,453.19 |
| 25 | RM131.69200 | RM3,292.30 |
| 50 | RM123.74200 | RM6,187.10 |
| 100 | RM117.46160 | RM11,746.16 |
| 250 | RM111.20604 | RM27,801.51 |
| Unit Price without VAT: | RM199.21000 |
|---|---|
| Unit Price with VAT: | RM219.13100 |


