224411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
224411
224411
224411

224411-E

DigiKey Part Number
2684-224411-E-ND
Manufacturer
Manufacturer Product Number
224411-E
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
224411-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM35.73000RM35.73
10RM30.35400RM303.54
25RM28.45120RM711.28
62RM26.68371RM1,654.39
124RM25.41016RM3,150.86
310RM23.82013RM7,384.24
558RM22.85326RM12,752.12
1,054RM21.85152RM23,031.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM35.73000
Unit Price with VAT:RM39.30300