64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
284166
284166

284166-E

DigiKey Part Number
2684-284166-E-ND
Manufacturer
Manufacturer Product Number
284166-E
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
284166-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity Erni
Style
B
Series
Level, Class
2
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
64
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM21.00000RM21.00
10RM17.86000RM178.60
25RM16.73880RM418.47
82RM15.39195RM1,262.14
164RM14.65701RM2,403.75
328RM13.95756RM4,578.08
574RM13.41749RM7,701.64
1,066RM12.84455RM13,692.29
2,542RM12.08143RM30,711.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.00000
Unit Price with VAT:RM23.10000