




413637 | |
|---|---|
DigiKey Part Number | 2684-413637-ND |
Manufacturer | |
Manufacturer Product Number | 413637 |
Description | CONN DIN HDR 15POS |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Header, Male Blades Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 413637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Header, Male Blades | |
Number of Positions | 15 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polycarbonate, Glass Filled | |
Base Product Number | - |

