1 Position Individual Wires Connector Black IDC 24-26 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

474337-E

DigiKey Part Number
2684-474337-ETR-ND - Tape & Reel (TR)
2684-474337-ECT-ND - Cut Tape (CT)
2684-474337-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
474337-E
Description
IDCTERM AWG24/7-26/7 BK FEEDTHRU
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector Black IDC 24-26 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
IDC
Wire Gauge
24-26 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,433
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM4.99600RM49.96
100RM4.24610RM424.61
500RM3.78996RM1,894.98
1,000RM3.60904RM3,609.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.43681RM6,873.62
4,000RM3.27288RM13,091.52
6,000RM3.18064RM19,083.84
10,000RM3.06817RM30,681.70
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700