


T2030032015-000 | |
|---|---|
DigiKey Part Number | 17-T2030032015-000-ND |
Manufacturer | |
Manufacturer Product Number | T2030032015-000 |
Description | HEF-1.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.51000 | RM29.51 |
| Unit Price without VAT: | RM29.51000 |
|---|---|
| Unit Price with VAT: | RM32.46100 |

