RF ANTENNA GSM, LTE, WiMax™ Panel N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS69278P-FNF

DigiKey Part Number
PAS69278P-FNF-ND
Manufacturer
Manufacturer Product Number
PAS69278P-FNF
Description
PANEL SLP LOW PIM NF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, WiMax™ Panel N Type Female Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
PAS69278P-FNF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Panel
Number of Bands
8
VSWR
2
Return Loss
-
Gain
8.7dBi, 9dBi, 9.8dBi, 7.5dBi, 8.5dBi, 8.4dBi, 9.5dBi, 9.7dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
IP55
Mounting Type
Bracket Mount
Height (Max)
3.200" (81.28mm)
Applications
GSM, LTE, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,289.01000RM1,289.01
10RM1,113.02600RM11,130.26
25RM1,069.10800RM26,727.70
Manufacturers Standard Package
Unit Price without VAT:RM1,289.01000
Unit Price with VAT:RM1,417.91100