
ANT-433-CW-RAH | |
|---|---|
DigiKey Part Number | ANT-433-CW-RAH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-CW-RAH |
Description | RF ANT 433MHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-CW-RAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 425MHz ~ 440MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.850" (47.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.16168 | RM26,161.68 |
| Unit Price without VAT: | RM26.16168 |
|---|---|
| Unit Price with VAT: | RM28.77785 |

