
ANT-433-OC-LG-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-433-OC-LG-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-OC-LG-RPS |
Description | 433MHZ TILT/SWIV DIPOLE WHIP RPS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 430MHz ~ 435MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | 9dB | |
Gain | 0.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.620" (193.50mm) | |
Applications | ISM, LPWA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM29.11676 | RM14,558.38 |
| Unit Price without VAT: | RM29.11676 |
|---|---|
| Unit Price with VAT: | RM32.02844 |

