
ANT-868-JJB-HT-T | |
|---|---|
DigiKey Part Number | ANT-868-JJB-HT-TTR-ND - Tape & Reel (TR) ANT-868-JJB-HT-TCT-ND - Cut Tape (CT) ANT-868-JJB-HT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-868-JJB-HT-T |
Description | RF ANT 868 MHZ DOME SLD TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, Sigfox Whip, Straight Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-JJB-HT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 855MHz ~ 890MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -10.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.480" (12.20mm) | |
Applications | ISM, LoRaWAN, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM33.34225 | RM166,711.25 |
| Unit Price without VAT: | RM33.34225 |
|---|---|
| Unit Price with VAT: | RM36.67648 |

