
ANT-868-PW-RA | |
|---|---|
DigiKey Part Number | ANT-868-PW-RA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-PW-RA |
Description | RF ANT 868MHZ WHIP TILT SCREW-MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Tilt Screw-Mount Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-PW-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 780MHz ~ 960MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.898" (99.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.38000 | RM14.38 |
| 250 | RM13.93784 | RM3,484.46 |
| Unit Price without VAT: | RM14.38000 |
|---|---|
| Unit Price with VAT: | RM15.81800 |

