General ISM > 1GHz Proprietary Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUM-2.4-RC

DigiKey Part Number
HUM-2.4-RC-ND
Manufacturer
Manufacturer Product Number
HUM-2.4-RC
Description
RF TXRX MOD ISM>1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM > 1GHz Proprietary Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-99dBm
Mfr
Serial Interfaces
Parallel, UART
Series
Antenna Type
Antenna Not Included, Castellation
Packaging
Tray
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Receiving
25.5mA
DigiKey Programmable
Not Verified
Current - Transmitting
19mA ~ 28mA
RF Family/Standard
General ISM > 1GHz
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
FHSS, MSK
Package / Case
Module
Frequency
2.4GHz
Base Product Number
Power - Output
1dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM112.45000RM112.45
10RM102.00700RM1,020.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM112.45000
Unit Price with VAT:RM123.69500