
RXM-433-RM | |
|---|---|
DigiKey Part Number | RXM-433-RM-ND |
Manufacturer | |
Manufacturer Product Number | RXM-433-RM |
Description | RF RECEIVER ASK/OOK 433MHZ 7SIP |
Customer Reference | |
Detailed Description | RM RF Receiver ASK, OOK 433MHz -100dBm 10kbps Through Hole 7-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Frequency | 433MHz | |
Sensitivity | -100dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | ISM, Garage Door Openers, RKE | |
Current - Receiving | 14mA | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | Through Hole | |
Features | - | |
Voltage - Supply | 3.9V ~ 9V | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Supplier Device Package | 7-SIP |

