
3022-100-N | |
|---|---|
DigiKey Part Number | 2266-3022-100-N-ND |
Manufacturer | |
Manufacturer Product Number | 3022-100-N |
Description | ACCELEROMETER 100G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±100g 1.5kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 0.45 | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V ~ 10V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM412.44000 | RM412.44 |
| Unit Price without VAT: | RM412.44000 |
|---|---|
| Unit Price with VAT: | RM453.68400 |

