
89-03KS-4R | |
|---|---|
DigiKey Part Number | 223-1503-5-ND |
Manufacturer | |
Manufacturer Product Number | 89-03KS-4R |
Description | SENSOR 3000PSIS 1/4"NPT .125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 125 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 3000PSI (20684.27kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 125 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 9000PSI (62052.82kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM893.55000 | RM893.55 |
| 5 | RM835.35000 | RM4,176.75 |
| 16 | RM800.04438 | RM12,800.71 |
| 32 | RM781.31813 | RM25,002.18 |
| Unit Price without VAT: | RM893.55000 |
|---|---|
| Unit Price with VAT: | RM982.90500 |

