
G-TPSY-002 | |
|---|---|
DigiKey Part Number | 223-1588-ND |
Manufacturer | |
Manufacturer Product Number | G-TPSY-002 |
Description | SENSOR ANALOG/DGTL 0C-85C MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog/Digital, Local/Remote 0°C ~ 85°C Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Analog/Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 300°C | |
Output Type | Analog Voltage | |
Voltage - Supply | 9V ~ 24V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4.5°C) | |
Test Condition | 25°C (0°C ~ 85°C) | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |

