
M5234-000004-300PG | |
|---|---|
DigiKey Part Number | 223-1731-ND |
Manufacturer | |
Manufacturer Product Number | M5234-000004-300PG |
Description | TRANSDUCER 0.5-4.5VDC 300PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM637.06000 | RM637.06 |
| 5 | RM593.52200 | RM2,967.61 |
| 10 | RM577.32800 | RM5,773.28 |
| 40 | RM548.86750 | RM21,954.70 |
| Unit Price without VAT: | RM637.06000 |
|---|---|
| Unit Price with VAT: | RM700.76600 |

