Pressure Sensor 290.08PSI (2000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 290.08PSI (2000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 1 V ~ 5 V Cylinder
M5244-000002-020BG

M5244-000002-020BG

DigiKey Part Number
2266-M5244-000002-020BG-ND
Manufacturer
Manufacturer Product Number
M5244-000002-020BG
Description
TRANSDUCER
Customer Reference
Detailed Description
Pressure Sensor 290.08PSI (2000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
290.08PSI (2000kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) BSPP
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
580.15PSI (4000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM461.69000RM461.69
4RM443.21000RM1,772.84
14RM425.52000RM5,957.28
Unit Price without VAT:RM461.69000
Unit Price with VAT:RM507.85900