
M5254-000005-05KPG | |
|---|---|
DigiKey Part Number | 223-1615-ND |
Manufacturer | |
Manufacturer Product Number | M5254-000005-05KPG |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 10000PSI (68947.57kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM637.06000 | RM637.06 |
| 5 | RM593.52200 | RM2,967.61 |
| 10 | RM577.32800 | RM5,773.28 |
| 40 | RM548.86750 | RM21,954.70 |
| Unit Price without VAT: | RM637.06000 |
|---|---|
| Unit Price with VAT: | RM700.76600 |



