SB0870 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: RM256.78720
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 42
Unit Price: RM461.73000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 40
Unit Price: RM338.80000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 1
Unit Price: RM1,162.54000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: RM386.00000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: RM526.27000
Datasheet
RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB0870

DigiKey Part Number
223-1649-ND
Manufacturer
Manufacturer Product Number
SB0870
Description
SENSOR RTD 100OHM PROBE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-196°C ~ 400°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM414.84000RM414.84
5RM384.77200RM1,923.86
10RM373.58300RM3,735.83
25RM360.21680RM9,005.42
50RM351.07760RM17,553.88
100RM342.69530RM34,269.53
Manufacturers Standard Package
Unit Price without VAT:RM414.84000
Unit Price with VAT:RM456.32400