Resistive Sensor Linear Position String Potentiometer Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGD-120-3

DigiKey Part Number
223-1658-ND
Manufacturer
Manufacturer Product Number
SGD-120-3
Description
SENSOR LINEAR 3048MM CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position String Potentiometer Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 3048mm (0 ~ 120")
Output
Analog Voltage, 4 ~ 20mA
Output Signal
-
Actuator Type
String Potentiometer
Linearity
-
Resistance
10 kOhms
Resistance Tolerance
±10%
Voltage - Supply
8V ~ 40V
Mounting Type
Custom
Termination Style
Connector
Operating Temperature
-18°C ~ 70°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,729.32000RM2,729.32
Manufacturers Standard Package
Unit Price without VAT:RM2,729.32000
Unit Price with VAT:RM3,002.25200