600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176745-3

DigiKey Part Number
1712-2-2176745-3TR-ND - Tape & Reel (TR)
1712-2-2176745-3CT-ND - Cut Tape (CT)
1712-2-2176745-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2176745-3
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
2-2176745-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.20600RM12.06
100RM0.99050RM99.05
1,000RM0.81444RM814.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.72411RM2,896.44
8,000RM0.68286RM5,462.88
12,000RM0.65985RM7,918.20
20,000RM0.63200RM12,640.00
28,000RM0.61431RM17,200.68
40,000RM0.59612RM23,844.80
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600