
2176092-1 | |
|---|---|
DigiKey Part Number | A110525TR-ND - Tape & Reel (TR) A110525CT-ND - Cut Tape (CT) A110525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176092-1 |
Description | RES SMD 649 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176092-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.03600 | RM10.36 |
| 25 | RM0.95960 | RM23.99 |
| 50 | RM0.90620 | RM45.31 |
| 100 | RM0.85620 | RM85.62 |
| 250 | RM0.79652 | RM199.13 |
| 500 | RM0.75570 | RM377.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.71885 | RM718.85 |
| 2,000 | RM0.68578 | RM1,371.56 |
| 3,000 | RM0.66811 | RM2,004.33 |
| 5,000 | RM0.64752 | RM3,237.60 |
| 7,000 | RM0.63495 | RM4,444.65 |
| 10,000 | RM0.62243 | RM6,224.30 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

