127 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2176094-5

DigiKey Part Number
A110745TR-ND - Tape & Reel (TR)
A110745CT-ND - Cut Tape (CT)
A110745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2176094-5
Description
RES SMD 127K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
127 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
2176094-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.98500RM9.85
25RM0.91400RM22.85
50RM0.86280RM43.14
100RM0.81560RM81.56
250RM0.75852RM189.63
500RM0.71976RM359.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.71885RM718.85
2,000RM0.68578RM1,371.56
3,000RM0.66811RM2,004.33
5,000RM0.64752RM3,237.60
7,000RM0.63495RM4,444.65
10,000RM0.62243RM6,224.30
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800