
3-2176093-0 | |
|---|---|
DigiKey Part Number | A110666TR-ND - Tape & Reel (TR) A110666CT-ND - Cut Tape (CT) A110666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176093-0 |
Description | RES SMD 19.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176093-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.04400 | RM10.44 |
| 25 | RM0.96760 | RM24.19 |
| 50 | RM0.91320 | RM45.66 |
| 100 | RM0.86360 | RM86.36 |
| 250 | RM0.80328 | RM200.82 |
| 500 | RM0.76216 | RM381.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72504 | RM725.04 |
| 2,000 | RM0.69169 | RM1,383.38 |
| 3,000 | RM0.67387 | RM2,021.61 |
| 5,000 | RM0.65313 | RM3,265.65 |
| 7,000 | RM0.64045 | RM4,483.15 |
| 10,000 | RM0.62783 | RM6,278.30 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

