Direct

3213X101M | |
|---|---|
DigiKey Part Number | 3213X101M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3213X101M |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3213X101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) | |
Base Product Number |


