3213X201M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 15,963
Unit Price: RM6.19000
Datasheet

Similar


TT Electronics/BI
In Stock: 15,124
Unit Price: RM8.63000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: RM4.42030
Datasheet
Image for 3213X201M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213X201M

DigiKey Part Number
3213X201M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3213X201M
Description
TRIMMER 200OHM 0.125W J LEAD TOP
Customer Reference
Detailed Description
200 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3213X201M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
200 Ohms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes