Direct

3213X501M | |
|---|---|
DigiKey Part Number | 3213X501M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3213X501M |
Description | TRIMMER 500OHM 0.125W J LEAD TOP |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3213X501M Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-32ETA501 | Nidec Components | 3,382 | 563-ST-32ETA501CT-ND | RM6.19000 | Direct |


