200 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F200RTDF

DigiKey Part Number
1712-3430A2F200RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F200RTDFCT-ND - Cut Tape (CT)
1712-3430A2F200RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F200RTDF
Description
3430 A2 1% 200R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,290
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.37000RM3.70
25RM0.29160RM7.29
50RM0.24740RM12.37
100RM0.21240RM21.24
250RM0.17760RM44.40
500RM0.15744RM78.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.13877RM138.77
2,000RM0.12648RM252.96
3,000RM0.12278RM368.34
5,000RM0.11420RM571.00
7,000RM0.10949RM766.43
10,000RM0.10483RM1,048.30
12,000RM0.10252RM1,230.24
24,000RM0.10151RM2,436.24
25,000RM0.09958RM2,489.50
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500