
3503G2B249RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B249RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B249RFTDCT-ND - Cut Tape (CT) 1712-3503G2B249RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B249RFTD |
Description | RES 249 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B249RFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.80600 | RM38.06 |
| 25 | RM3.35840 | RM83.96 |
| 50 | RM3.09760 | RM154.88 |
| 100 | RM2.89120 | RM289.12 |
| 250 | RM2.68188 | RM670.47 |
| 500 | RM2.56044 | RM1,280.22 |
| 1,000 | RM2.46380 | RM2,463.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.24016 | RM11,200.80 |
| 10,000 | RM2.19557 | RM21,955.70 |
| 15,000 | RM2.17383 | RM32,607.45 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

