33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352033RJT

DigiKey Part Number
A102524TR-ND - Tape & Reel (TR)
A102524CT-ND - Cut Tape (CT)
A102524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352033RJT
Description
RES SMD 33 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352033RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,344
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.70100RM7.01
25RM0.57040RM14.26
50RM0.49480RM24.74
100RM0.43580RM43.58
250RM0.37572RM93.93
500RM0.34120RM170.60
1,000RM0.31386RM313.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27478RM1,099.12
8,000RM0.26101RM2,088.08
12,000RM0.25430RM3,051.60
20,000RM0.24702RM4,940.40
28,000RM0.24286RM6,800.08
40,000RM0.23892RM9,556.80
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000